MFR Recommended

UC2707NG4 | |
|---|---|
DigiKey Part Number | UC2707NG4-ND |
Manufacturer | |
Manufacturer Product Number | UC2707NG4 |
Description | IC GATE DRVR LOW-SIDE 16DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2707NG4 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 40ns, 40ns |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 85°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 16-PDIP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 5V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27526DSDR | Texas Instruments | 1.026 | 296-30456-1-ND | 1,20000 € | MFR Recommended |
| UC2707N | Rochester Electronics, LLC | 6.207 | 2156-UC2707N-TI-ND | 10,28880 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 6,41080 € | 480,81 € |
| Unit Price without VAT: | 6,41080 € |
|---|---|
| Unit Price with VAT: | 7,62885 € |



