
UC2637Q | |
|---|---|
DigiKey Part Number | 296-34708-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2637Q |
Description | IC MOTOR DRIVER 2.5V-20V 20PLCC |
Customer Reference | |
Detailed Description | Motor Driver Parallel 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UC2637Q Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 20V |
Packaging Tube | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Motor Type - AC, DC Brushed DC | Package / Case 20-LCC (J-Lead) |
Function Controller - Commutation, Direction Management | Supplier Device Package 20-PLCC (9x9) |
Output Configuration Pre-Driver - Half Bridge (4) | Base Product Number |
Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2637DW | Rochester Electronics, LLC | 20.875 | 2156-UC2637DW-ND | 17,09000 € | Similar |


