
UC2637NG4 | |
|---|---|
DigiKey Part Number | UC2637NG4-ND |
Manufacturer | |
Manufacturer Product Number | UC2637NG4 |
Description | IC MOTOR DRIVER 2.5V-20V 18DIP |
Customer Reference | |
Detailed Description | Motor Driver Parallel 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2637NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 2.5V ~ 20V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 7,17783 € | 430,67 € |
| Unit Price without VAT: | 7,17783 € |
|---|---|
| Unit Price with VAT: | 8,54162 € |


