
UC2637DWG4 | |
|---|---|
DigiKey Part Number | UC2637DWG4-ND |
Manufacturer | |
Manufacturer Product Number | UC2637DWG4 |
Description | IC MOTOR DRIVER 2.5V-20V 20SOIC |
Customer Reference | |
Detailed Description | Motor Driver Parallel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2637DWG4 Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 20V |
Packaging Tube | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Motor Type - AC, DC Brushed DC | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Function Controller - Commutation, Direction Management | Supplier Device Package 20-SOIC |
Output Configuration Pre-Driver - Half Bridge (4) | Base Product Number |
Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2637DW | Rochester Electronics, LLC | 20.875 | 2156-UC2637DW-ND | 17,09000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 6,47360 € | 485,52 € |
| Unit Price without VAT: | 6,47360 € |
|---|---|
| Unit Price with VAT: | 7,70358 € |


