Similar

UC2625Q | |
|---|---|
DigiKey Part Number | 296-41946-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2625Q |
Description | IC MOTOR DRIVER 10V-18V 28PLCC |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET, Power Darlington Parallel 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | UC2625Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Power MOSFET, Power Darlington | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 10V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |




