UC2625DWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 190
Unit Price: 17,84000 €
Datasheet
Motor Driver Power MOSFET, Power Darlington Parallel 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2625DWG4

DigiKey Part Number
UC2625DWG4-ND
Manufacturer
Manufacturer Product Number
UC2625DWG4
Description
IC MOTOR DRIVER 10V-18V 28SOIC
Customer Reference
Detailed Description
Motor Driver Power MOSFET, Power Darlington Parallel 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2625DWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
Power MOSFET, Power Darlington
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
10V ~ 18V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
409,10275 €364,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,10275 €
Unit Price with VAT:10,83227 €