
UC2610N | |
|---|---|
DigiKey Part Number | 296-11161-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2610N |
Description | BRIDGE RECT 1PHASE 50V 1A 8-PDIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 50 V Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2610N Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
Manufacturer Texas Instruments | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tube | Operating Temperature -25°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 8-DIP (0.300", 7.62mm) |
Technology Schottky | Supplier Device Package 8-PDIP |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 1 A |

