UC2573N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 63
Unit Price: 6,93000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 875
Unit Price: 3,81000 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2573N

DigiKey Part Number
296-11158-5-ND
Manufacturer
Manufacturer Product Number
UC2573N
Description
IC REG CTRLR BUCK 8DIP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2573N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.75V ~ 30V
Frequency - Switching
100kHz
Duty Cycle (Max)
92%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Ramp
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.266 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.266In Stock
Ships from Rochester Electronics, LLC