Flyback Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2572D

DigiKey Part Number
296-2480-5-ND
Manufacturer
Manufacturer Product Number
UC2572D
Description
IC REG CTRLR FLYBACK 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flyback Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2572D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.75V ~ 30V
Frequency - Switching
100kHz
Duty Cycle (Max)
92%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Ramp
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,06000 €6,06 €
104,66900 €46,69 €
754,00800 €300,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,06000 €
Unit Price with VAT:7,21140 €