
UC2543NG4 | |
|---|---|
DigiKey Part Number | UC2543NG4-ND |
Manufacturer | |
Manufacturer Product Number | UC2543NG4 |
Description | IC 2.5V PWR SUPPLY MON 16-DIP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply, Supervisor 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2543NG4 Models |
Category | Current - Supply 7 mA |
Manufacturer Texas Instruments | Operating Temperature -25°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 16-PDIP |
Applications Power Supply, Supervisor | Base Product Number |
Voltage - Input 4.5V ~ 40V |

