
UC2526ANG4 | |
|---|---|
DigiKey Part Number | UC2526ANG4-ND |
Manufacturer | |
Manufacturer Product Number | UC2526ANG4 |
Description | IC REG CTRLR MULT TOPOLOGY 18DIP |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2526ANG4 Models |
Category | Frequency - Switching 1Hz ~ 600kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 49% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Reset, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 18-DIP (0.300", 7.62mm) |
Number of Outputs 2 | Supplier Device Package 18-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7V ~ 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2526AN | Texas Instruments | 169 | 296-11156-5-ND | 4,32000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,87933 € | 338,28 € |
| Unit Price without VAT: | 1,87933 € |
|---|---|
| Unit Price with VAT: | 2,23640 € |


