
UC2526ADWG4 | |
|---|---|
DigiKey Part Number | UC2526ADWG4-ND |
Manufacturer | |
Manufacturer Product Number | UC2526ADWG4 |
Description | IC REG CTRLR MULT TOP 18SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2526ADWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 35V | |
Frequency - Switching | 1Hz ~ 600kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Reset, Soft Start | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,76640 € | 353,28 € |
| Unit Price without VAT: | 1,76640 € |
|---|---|
| Unit Price with VAT: | 2,10202 € |


