
UC2524DWTR | |
|---|---|
DigiKey Part Number | UC2524DWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2524DWTR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2524DWTR Models |
Category | Frequency - Switching 300kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 45% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Ramp |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 40V |

