
UC1863L | |
|---|---|
DigiKey Part Number | 296-UC1863L-ND |
Manufacturer | |
Manufacturer Product Number | UC1863L |
Description | RESONANT-MODE POWER SUPPLY CONTR |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Current - Supply 25 mA |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-CLCC |
Applications Resonant Converter Controller | Supplier Device Package 20-LCCC (8.89x8.89) |
Voltage - Supply 7V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC1863J | Texas Instruments | 0 | 296-UC1863J-ND | 0,00000 € | MFR Recommended |


