MFR Recommended

UC1854J883B | |
|---|---|
DigiKey Part Number | 296-UC1854J883B-ND |
Manufacturer | |
Manufacturer Product Number | UC1854J883B |
Description | HIGH POWER FACTOR PREREGULATOR 1 |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 16-CDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 20V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-CDIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 16-CDIP |
Frequency - Switching 200kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28180DR | Texas Instruments | 0 | 296-44502-1-ND | 1,34000 € | MFR Recommended |


