
UC1846VTD2 | |
|---|---|
DigiKey Part Number | UC1846VTD2-ND |
Manufacturer | |
Manufacturer Product Number | UC1846VTD2 |
Description | IC REG CTRLR MULT TOPOLOGY DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC Die |
Datasheet | Datasheet |
EDA/CAD Models | UC1846VTD2 Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case Die |
Packaging Tube | Supplier Device Package Die |
Part Status Active | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 601,64900 € | 6.016,49 € |
| Unit Price without VAT: | 601,64900 € |
|---|---|
| Unit Price with VAT: | 715,96231 € |

