
UC1846VTD1 | |
|---|---|
DigiKey Part Number | UC1846VTD1-ND |
Manufacturer | |
Manufacturer Product Number | UC1846VTD1 |
Description | IC REG CTRLR MULT TOPOLOGY DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller Die |
Datasheet | Datasheet |
EDA/CAD Models | UC1846VTD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | - | |
Voltage - Supply | 6.95V ~ 40V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 440,66870 € | 44.066,87 € |
| Unit Price without VAT: | 440,66870 € |
|---|---|
| Unit Price with VAT: | 524,39575 € |

