MFR Recommended

UC1845W883B | |
|---|---|
DigiKey Part Number | 296-UC1845W883B-ND |
Manufacturer | |
Manufacturer Product Number | UC1845W883B |
Description | CURRENT MODE PWM CONTROLLER 14-C |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-CFP |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 14-CFlatPack |
Packaging Tube | Supplier Device Package 14-CFP |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2845AQDR | Texas Instruments | 2.237 | 296-15205-1-ND | 1,20000 € | MFR Recommended |


