MFR Recommended

UC1843MKGD1 | |
|---|---|
DigiKey Part Number | UC1843MKGD1-ND |
Manufacturer | |
Manufacturer Product Number | UC1843MKGD1 |
Description | IC REG CTRLR MULT TOPOLOGY DIE |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller Die |
Datasheet | Datasheet |
EDA/CAD Models | UC1843MKGD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 7.6V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |


