
UC1843AVTD2 | |
|---|---|
DigiKey Part Number | UC1843AVTD2-ND |
Manufacturer | |
Manufacturer Product Number | UC1843AVTD2 |
Description | UC1843AVTD2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC Die |
Datasheet | Datasheet |
EDA/CAD Models | UC1843AVTD2 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Series | Clock Sync No |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Output Type PWM | Package / Case Die |
Topology Boost, Buck, Flyback, Forward Converter | Supplier Device Package Die |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 643,02900 € | 6.430,29 € |
| Unit Price without VAT: | 643,02900 € |
|---|---|
| Unit Price with VAT: | 765,20451 € |

