UC1825B-SP - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC1825BEVM-CVAL

DigiKey Part Number
296-UC1825BEVM-CVAL-ND
Manufacturer
Manufacturer Product Number
UC1825BEVM-CVAL
Description
EVAL BOARD FOR UC1825BSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UC1825B-SP - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
10A
Manufacturer
Texas Instruments
Voltage - Input
22V ~ 48V
Packaging
Box
Frequency - Switching
215kHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
UC1825B-SP
Outputs and Type
1 Isolated Output
Base Product Number
Voltage - Output
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1617,30000 €617,30 €
Manufacturers Standard Package
Unit Price without VAT:617,30000 €
Unit Price with VAT:734,58700 €