
UC1825AVTD1 | |
|---|---|
DigiKey Part Number | UC1825AVTD1-ND |
Manufacturer | |
Manufacturer Product Number | UC1825AVTD1 |
Description | IC REG CTRLR MULT TOPOLOGY DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC Die |
Datasheet | Datasheet |
EDA/CAD Models | UC1825AVTD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 22V | |
Frequency - Switching | 400kHz ~ 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Ramp, Soft Start | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 696,60605 € | 56.425,09 € |
| Unit Price without VAT: | 696,60605 € |
|---|---|
| Unit Price with VAT: | 828,96120 € |

