
UC1524AL883B | |
|---|---|
DigiKey Part Number | 2156-UC1524AL883B-ND |
Manufacturer | |
Manufacturer Product Number | UC1524AL883B |
Description | UC1524A ADVANCED REGULATING PULS |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Down DC-DC Controller IC 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | UC1524AL883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 40V | |
Frequency - Switching | 10Hz ~ 10kHz | |
Duty Cycle (Max) | 45% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) | |
Base Product Number |
| Bulk: | 154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,91308 € | 258,87 € |
| Unit Price without VAT: | 19,91308 € |
|---|---|
| Unit Price with VAT: | 23,69657 € |

