UAF42AUG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 359
Unit Price: 27,48000 €
Datasheet
Filter IC Universal, Continuous-Time Order 100kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAF42AUG4

DigiKey Part Number
UAF42AUG4-ND
Manufacturer
Manufacturer Product Number
UAF42AUG4
Description
IC FILTER 100KHZ UNIV 16SOIC
Customer Reference
Detailed Description
Filter IC Universal, Continuous-Time Order 100kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UAF42AUG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Filter Type
Universal, Continuous-Time
Frequency - Cutoff or Center
100kHz
Number of Filters
3
Filter Order
-
Voltage - Supply
±6V ~ 18V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes