Similar



UA7905CKTER | |
|---|---|
DigiKey Part Number | 296-17834-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UA7905CKTER |
Description | IC REG LIN -5V 1.5A 3-POWERFLEX |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 3-PowerFLEX™ |
Datasheet | Datasheet |
EDA/CAD Models | UA7905CKTER Models |
Category | Voltage Dropout (Max) 1.1V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 60dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-4, DPAK (3 Leads + Tab) |
Voltage - Input (Max) -25V | Supplier Device Package 3-PowerFLEX™ |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7905CT/NOPB | Texas Instruments | 2.519 | LM7905CTNS/NOPB-ND | 1,33000 € | Similar |


