


UA78M33IKVURG3 | |
|---|---|
DigiKey Part Number | 296-41035-2-ND - Tape & Reel (TR) 296-41035-1-ND - Cut Tape (CT) 296-41035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M33IKVURG3 |
Description | IC REG LINEAR 3.3V 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M33IKVURG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,38920 € | 9,73 € |
| 100 | 0,34030 € | 34,03 € |
| 250 | 0,31712 € | 79,28 € |
| 500 | 0,30314 € | 151,57 € |
| 1.000 | 0,29164 € | 291,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27949 € | 698,73 € |
| 5.000 | 0,27217 € | 1.360,85 € |
| 7.500 | 0,26850 € | 2.013,75 € |
| 12.500 | 0,26444 € | 3.305,50 € |
| 17.500 | 0,26206 € | 4.586,05 € |
| 25.000 | 0,25978 € | 6.494,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |






