MFR Recommended
Similar



UA78M08CKCS | |
|---|---|
DigiKey Part Number | 296-21629-5-ND |
Manufacturer | |
Manufacturer Product Number | UA78M08CKCS |
Description | IC REG LINEAR 8V 500MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M08CKCS Models |
Category | Voltage Dropout (Max) 2V @ 350mA |
Mfr | Current - Output |
Packaging Tube | PSRR 80dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 25V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73801DCQR | Texas Instruments | 12.223 | 296-39489-1-ND | 2,65000 € | MFR Recommended |
| LM2937ET-8.0/NOPB | Texas Instruments | 0 | LM2937ET-8.0/NOPB-ND | 1,96000 € | Similar |



