


UA78M08CDCYR | |
|---|---|
DigiKey Part Number | 296-12612-2-ND - Tape & Reel (TR) 296-12612-1-ND - Cut Tape (CT) 296-12612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M08CDCYR |
Description | IC REG LINEAR 8V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M08CDCYR Models |
Category | Voltage Dropout (Max) 2V @ 350mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 25V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7B8601QDDARQ1 | Texas Instruments | 1.130 | 296-TPS7B8601QDDARQ1CT-ND | 2,21000 € | MFR Recommended |
| LM2937IMPX-8.0/NOPB | Texas Instruments | 1.813 | 296-LM2937IMPX-8.0/NOPBCT-ND | 1,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27500 € | 12,75 € |
| 25 | 1,16080 € | 29,02 € |
| 100 | 1,03570 € | 103,57 € |
| 250 | 0,97600 € | 244,00 € |
| 500 | 0,94112 € | 470,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87923 € | 2.198,07 € |
| 5.000 | 0,86040 € | 4.302,00 € |
| 7.500 | 0,85098 € | 6.382,35 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

