


UA78M08CDCYG3 | |
|---|---|
DigiKey Part Number | 296-50657-ND |
Manufacturer | |
Manufacturer Product Number | UA78M08CDCYG3 |
Description | IC REG LINEAR 8V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M08CDCYG3 Models |
Category | Voltage Dropout (Max) 2V @ 350mA |
Mfr | Current - Output |
Packaging Tube | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 25V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74600 € | 17,46 € |
| 80 | 1,45463 € | 116,37 € |
| 160 | 1,38956 € | 222,33 € |
| 320 | 1,33603 € | 427,53 € |
| 560 | 1,29982 € | 727,90 € |
| 1.040 | 1,26588 € | 1.316,52 € |
| 2.560 | 1,22592 € | 3.138,36 € |
| 5.040 | 1,20187 € | 6.057,42 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

