Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78M08CDCY

DigiKey Part Number
296-34701-5-ND
Manufacturer
Manufacturer Product Number
UA78M08CDCY
Description
IC REG LINEAR 8V 500MA SOT-223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
UA78M08CDCY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
2V @ 350mA
Mfr
Current - Output
Packaging
Tube
PSRR
80dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
25V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 315
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,34000 €2,34 €
101,74600 €17,46 €
801,45463 €116,37 €
1601,38956 €222,33 €
3201,33603 €427,53 €
5601,29982 €727,90 €
1.0401,26588 €1.316,52 €
2.5601,22592 €3.138,36 €
5.0401,20187 €6.057,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €

Other Suppliers on DigiKey

29.601In Stock
Ships from Rochester Electronics, LLC