

UA78M06CKVURG3 | |
---|---|
DigiKey Part Number | 296-19532-2-ND - Tape & Reel (TR) 296-19532-1-ND - Cut Tape (CT) 296-19532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M06CKVURG3 |
Description | IC REG LINEAR 6V 500MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M06CKVURG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,53800 € | 5,38 € |
25 | 0,48480 € | 12,12 € |
100 | 0,42590 € | 42,59 € |
250 | 0,39792 € | 99,48 € |
500 | 0,38102 € | 190,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,35242 € | 881,05 € |
5.000 | 0,34357 € | 1.717,85 € |
7.500 | 0,33913 € | 2.543,47 € |
12.500 | 0,33422 € | 4.177,75 € |
17.500 | 0,33136 € | 5.798,80 € |
25.000 | 0,32859 € | 8.214,75 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |