UA78M05QKTPRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.877
Unit Price: 0,74000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 17
Unit Price: 0,75000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78M05QKTPRQ1

DigiKey Part Number
296-19026-5-ND
Manufacturer
Manufacturer Product Number
UA78M05QKTPRQ1
Description
IC REG LINEAR 5V 500MA TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
UA78M05QKTPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 350mA
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes