


UA78M05QDCYRQ1 | |
|---|---|
DigiKey Part Number | 296-17425-2-ND - Tape & Reel (TR) 296-17425-1-ND - Cut Tape (CT) 296-17425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M05QDCYRQ1 |
Description | IC REG LINEAR 5V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05QDCYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,60000 € | 15,00 € |
| 100 | 0,52910 € | 52,91 € |
| 250 | 0,49524 € | 123,81 € |
| 500 | 0,47490 € | 237,45 € |
| 1.000 | 0,46292 € | 462,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44044 € | 1.101,10 € |
| 5.000 | 0,42977 € | 2.148,85 € |
| 7.500 | 0,42443 € | 3.183,22 € |
| 12.500 | 0,41851 € | 5.231,38 € |
| 17.500 | 0,41505 € | 7.263,38 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |









