Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



UA78M05IKTPR | |
|---|---|
DigiKey Part Number | 296-18192-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UA78M05IKTPR |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05IKTPR Models |
Category | Voltage Dropout (Max) 2V @ 350mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 80dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 25V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM78M05CDT/NOPB | Texas Instruments | 0 | LM78M05CDT/NOPB-ND | 1,79000 € | Similar |
| LM78M05CDTX/NOPB | Texas Instruments | 0 | LM78M05CDTX/NOPBCT-ND | 1,43000 € | Similar |
| UA78M05IKVURG3 | Texas Instruments | 5.493 | 296-21206-1-ND | 0,53000 € | Similar |
| AS7805ADTR-E1 | Diodes Incorporated | 1.784 | AS7805ADTR-E1DICT-ND | 0,74000 € | Similar |
| AS7805ADTR-G1 | Diodes Incorporated | 1.474 | AS7805ADTR-G1DICT-ND | 0,30000 € | Similar |








