


UA78M05IDCYR | |
|---|---|
DigiKey Part Number | 296-17616-2-ND - Tape & Reel (TR) 296-17616-1-ND - Cut Tape (CT) 296-17616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M05IDCYR |
Description | IC REG LINEAR 5V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05IDCYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,34840 € | 8,71 € |
| 100 | 0,30400 € | 30,40 € |
| 250 | 0,28292 € | 70,73 € |
| 500 | 0,27020 € | 135,10 € |
| 1.000 | 0,25969 € | 259,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24860 € | 621,50 € |
| 5.000 | 0,24192 € | 1.209,60 € |
| 7.500 | 0,23858 € | 1.789,35 € |
| 12.500 | 0,23487 € | 2.935,88 € |
| 17.500 | 0,23271 € | 4.072,43 € |
| 25.000 | 0,23062 € | 5.765,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |











