UA78L05C - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA78LEVM-075

DigiKey Part Number
296-UA78LEVM-075-ND
Manufacturer
Manufacturer Product Number
UA78LEVM-075
Description
EVAL BOARD FOR UA78L05C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UA78L05C - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100mA
Manufacturer
Texas Instruments
Voltage - Input
7V ~ 20V
Packaging
Box
Regulator Type
Positive Fixed
Part Status
Active
Contents
Board(s)
Channels per IC
1 - Single
Utilized IC / Part
UA78L05C
Voltage - Output
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
131,87000 €31,87 €
Manufacturers Standard Package
Unit Price without VAT:31,87000 €
Unit Price with VAT:37,92530 €