


UA78L15ACPKG3 | |
|---|---|
DigiKey Part Number | 296-50455-2-ND - Tape & Reel (TR) 296-50455-1-ND - Cut Tape (CT) 296-50455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L15ACPKG3 |
Description | IC REG LINEAR 15V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L15ACPKG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20120 € | 5,03 € |
| 100 | 0,17340 € | 17,34 € |
| 250 | 0,16036 € | 40,09 € |
| 500 | 0,15244 € | 76,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14594 € | 145,94 € |
| 2.000 | 0,14059 € | 281,18 € |
| 3.000 | 0,13791 € | 413,73 € |
| 5.000 | 0,13494 € | 674,70 € |
| 7.000 | 0,13321 € | 932,47 € |
| 10.000 | 0,13154 € | 1.315,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

