


UA78L15ACLPRE3 | |
|---|---|
DigiKey Part Number | 296-UA78L15ACLPRE3TR-ND - Tape & Reel (TR) 296-UA78L15ACLPRE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L15ACLPRE3 |
Description | IC REG LINEAR 15V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L15ACLPRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,62160 € | 15,54 € |
| 100 | 0,54850 € | 54,85 € |
| 250 | 0,51356 € | 128,39 € |
| 500 | 0,49254 € | 246,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46097 € | 921,94 € |
| 4.000 | 0,44924 € | 1.796,96 € |
| 6.000 | 0,44336 € | 2.660,16 € |
| 10.000 | 0,43685 € | 4.368,50 € |
| 14.000 | 0,43305 € | 6.062,70 € |
| 20.000 | 0,42939 € | 8.587,80 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

