
UA78L15ACDRM3 | |
|---|---|
DigiKey Part Number | 296-UA78L15ACDRM3TR-ND - Tape & Reel (TR) 296-UA78L15ACDRM3CT-ND - Cut Tape (CT) 296-UA78L15ACDRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L15ACDRM3 |
Description | IC REG LINEAR 15V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB ~ 39dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,20000 € | 5,00 € |
| 100 | 0,17260 € | 17,26 € |
| 250 | 0,15964 € | 39,91 € |
| 500 | 0,15176 € | 75,88 € |
| 1.000 | 0,14528 € | 145,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13845 € | 346,12 € |
| 5.000 | 0,13433 € | 671,65 € |
| 7.500 | 0,13227 € | 992,02 € |
| 12.500 | 0,12998 € | 1.624,75 € |
| 17.500 | 0,12865 € | 2.251,37 € |
| 25.000 | 0,12736 € | 3.184,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

