Similar
Similar
Similar
Similar
Similar
Similar



UA78L08CD | |
|---|---|
DigiKey Part Number | UA78L08CD-ND |
Manufacturer | |
Manufacturer Product Number | UA78L08CD |
Description | IC REG LINEAR 8V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L08CD Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tube | PSRR 46dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 23V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L08ABD13TR | STMicroelectronics | 3.376 | 497-1187-1-ND | 4,74000 € | Similar |
| L78L08ACD13TR | STMicroelectronics | 7.822 | 497-1189-1-ND | 4,91000 € | Similar |
| L78L08CD13TR | STMicroelectronics | 6.185 | 497-L78L08CD13CT-ND | 3,76000 € | Similar |
| MC78L08ABDR2G | onsemi | 1.276 | MC78L08ABDR2GOSCT-ND | 4,42000 € | Similar |
| MC78L08ACDR2G | onsemi | 9.747 | MC78L08ACDR2GOSCT-ND | 4,25000 € | Similar |



