



UA78L08ACLPR | |
|---|---|
DigiKey Part Number | 296-15052-2-ND - Tape & Reel (TR) 296-15052-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L08ACLPR |
Description | IC REG LINEAR 8V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L08ACLPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 46dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57400 € | 5,74 € |
| 25 | 0,51720 € | 12,93 € |
| 100 | 0,45510 € | 45,51 € |
| 250 | 0,42544 € | 106,36 € |
| 500 | 0,40758 € | 203,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38074 € | 761,48 € |
| 4.000 | 0,37077 € | 1.483,08 € |
| 6.000 | 0,36578 € | 2.194,68 € |
| 10.000 | 0,36024 € | 3.602,40 € |
| 14.000 | 0,35701 € | 4.998,14 € |
| 20.000 | 0,35390 € | 7.078,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

