Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L06ACPKG3

DigiKey Part Number
296-50449-2-ND - Tape & Reel (TR)
296-50449-1-ND - Cut Tape (CT)
296-50449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78L06ACPKG3
Description
IC REG LINEAR 6.2V 100MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L06ACPKG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
6.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
48dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40879 €408,79 €
2.0000,39628 €792,56 €
3.0000,39000 €1.170,00 €
5.0000,38305 €1.915,25 €
7.0000,37899 €2.652,93 €
10.0000,37509 €3.750,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,61400 €6,14 €
250,55360 €13,84 €
1000,48740 €48,74 €
2500,45576 €113,94 €
5000,43672 €218,36 €
Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €