


UA78L06ACPKG3 | |
|---|---|
DigiKey Part Number | 296-50449-2-ND - Tape & Reel (TR) 296-50449-1-ND - Cut Tape (CT) 296-50449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L06ACPKG3 |
Description | IC REG LINEAR 6.2V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L06ACPKG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 6.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 48dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40879 € | 408,79 € |
| 2.000 | 0,39628 € | 792,56 € |
| 3.000 | 0,39000 € | 1.170,00 € |
| 5.000 | 0,38305 € | 1.915,25 € |
| 7.000 | 0,37899 € | 2.652,93 € |
| 10.000 | 0,37509 € | 3.750,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,55360 € | 13,84 € |
| 100 | 0,48740 € | 48,74 € |
| 250 | 0,45576 € | 113,94 € |
| 500 | 0,43672 € | 218,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

