


UA78L06ACLPRE3 | |
|---|---|
DigiKey Part Number | 296-UA78L06ACLPRE3TR-ND - Tape & Reel (TR) 296-UA78L06ACLPRE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L06ACLPRE3 |
Description | IC REG LINEAR 6.2V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L06ACLPRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 6.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 48dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,24800 € | 6,20 € |
| 100 | 0,21500 € | 21,50 € |
| 250 | 0,19936 € | 49,84 € |
| 500 | 0,18988 € | 94,94 € |
| 1.000 | 0,18211 € | 182,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17571 € | 351,42 € |
| 4.000 | 0,17044 € | 681,76 € |
| 6.000 | 0,16780 € | 1.006,80 € |
| 10.000 | 0,16487 € | 1.648,70 € |
| 14.000 | 0,16316 € | 2.284,24 € |
| 20.000 | 0,16152 € | 3.230,40 € |
| 50.000 | 0,15798 € | 7.899,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

