Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L06ACLPR

DigiKey Part Number
296-UA78L06ACLPRTR-ND - Tape & Reel (TR)
296-UA78L06ACLPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UA78L06ACLPR
Description
IC REG LINEAR 6.2V 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L06ACLPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
6.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
48dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.372
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27800 €2,78 €
250,24800 €6,20 €
1000,21500 €21,50 €
2500,19936 €49,84 €
5000,18988 €94,94 €
1.0000,18211 €182,11 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17571 €351,42 €
4.0000,17044 €681,76 €
6.0000,16780 €1.006,80 €
10.0000,16487 €1.648,70 €
14.0000,16316 €2.284,24 €
20.0000,16152 €3.230,40 €
50.0000,15798 €7.899,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €

Other Suppliers on DigiKey

92.000In Stock
Ships from Rochester Electronics, LLC