


UA78L05CPKG3 | |
|---|---|
DigiKey Part Number | 296-50447-2-ND - Tape & Reel (TR) 296-50447-1-ND - Cut Tape (CT) 296-50447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L05CPKG3 |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05CPKG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,18720 € | 4,68 € |
| 100 | 0,16160 € | 16,16 € |
| 250 | 0,14936 € | 37,34 € |
| 500 | 0,14192 € | 70,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13583 € | 135,83 € |
| 2.000 | 0,13081 € | 261,62 € |
| 3.000 | 0,12830 € | 384,90 € |
| 5.000 | 0,12551 € | 627,55 € |
| 7.000 | 0,12389 € | 867,23 € |
| 10.000 | 0,12232 € | 1.223,20 € |
| 25.000 | 0,11895 € | 2.973,75 € |
| 50.000 | 0,11692 € | 5.846,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

