


UA78L05ACPKG3 | |
|---|---|
DigiKey Part Number | 296-35963-2-ND - Tape & Reel (TR) 296-35963-1-ND - Cut Tape (CT) 296-35963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L05ACPKG3 |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05ACPKG3 Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 20V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16760 € | 4,19 € |
| 100 | 0,14420 € | 14,42 € |
| 250 | 0,13308 € | 33,27 € |
| 500 | 0,12636 € | 63,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12082 € | 120,82 € |
| 2.000 | 0,11626 € | 232,52 € |
| 3.000 | 0,11398 € | 341,94 € |
| 5.000 | 0,11145 € | 557,25 € |
| 7.000 | 0,10996 € | 769,72 € |
| 10.000 | 0,10854 € | 1.085,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

