MFR Recommended
MFR Recommended



UA78L02ACDG4 | |
|---|---|
DigiKey Part Number | UA78L02ACDG4-ND |
Manufacturer | |
Manufacturer Product Number | UA78L02ACDG4 |
Description | IC REG LINEAR 2.6V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L02ACDG4 Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tube | PSRR 51dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 20V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 2.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7B8401QWDRBRQ1 | Texas Instruments | 12.436 | 296-TPS7B8401QWDRBRQ1CT-ND | 1,56000 € | MFR Recommended |
| UA78L02ACD | Texas Instruments | 1.301 | 296-11116-5-ND | 0,37000 € | MFR Recommended |



