


UA7810CKTER | |
|---|---|
DigiKey Part Number | 296-17050-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UA7810CKTER |
Description | IC REG LIN 10V 1.5A 3-POWERFLEX |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 3-PowerFLEX™ |
Datasheet | Datasheet |
EDA/CAD Models | UA7810CKTER Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 78dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-4, DPAK (3 Leads + Tab) |
Voltage - Input (Max) 28V | Supplier Device Package 3-PowerFLEX™ |
Voltage - Output (Min/Fixed) 10V | Base Product Number |

