


UA7808CKC | |
|---|---|
DigiKey Part Number | 296-11109-5-ND |
Manufacturer | |
Manufacturer Product Number | UA7808CKC |
Description | IC REG LINEAR 8V 1.5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA7808CKC Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tube | PSRR 72dB ~ 62dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 25V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7808ACV | Rochester Electronics, LLC | 360 | 2156-L7808ACV-ND | 0,71106 € | Similar |


